Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0869Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AK6431
Product RangeStandard Buccaneer Series
Your Part Number
58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $37.090 |
| 5+ | $35.490 |
| 10+ | $33.890 |
| 25+ | $29.510 |
| 50+ | $26.200 |
| 100+ | $25.670 |
Price for:Each
Minimum: 1
Multiple: 1
$37.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0869Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AK6431
Product RangeStandard Buccaneer Series
Technical Datasheet
Audio Video Connector AHDMI Receptacle
Audio Video Connector BHDMI Receptacle
Product RangeStandard Buccaneer Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- IP68 HDMI female rear panel mounted connector
- Sealed HDMI at front of panel, standard HDMI type at rear
- Mates with PX0867 and PX0868 cable connectors
- IP68 when mated, tested in accordance with EN60529:1992+A2:2013
- IP69K when mated, tested in accordance with DIN 40050/Part 9 IP69k
- EN60068-2-52 test Kb salt mist (cyclic) marine severity level 1
- High noise immunity and EMI protection, secure, proven locking system
- Direct mounting or via adaptor leads, plug and play capability
- Resolutions and refresh rates of 8K at 60Hz and 4K at 120Hz
Technical Specifications
Audio Video Connector A
HDMI Receptacle
Product Range
Standard Buccaneer Series
Audio Video Connector B
HDMI Receptacle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
