Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0897/3M00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.57AC6121
Product RangeStandard Buccaneer Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 300+ | $78.630 |
| 500+ | $77.440 |
Price for:Each
Minimum: 300
Multiple: 300
$23,589.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0897/3M00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.57AC6121
Product RangeStandard Buccaneer Series
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Connector to ConnectorRJ Buccaneer Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeStandard Buccaneer Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Standard series Ethernet cable
- Pre-wired patch cord with overmoulded connector
- Water and dustproof to IP68 when mated with compatible connector
- Supplied with shielded RJ45 plug, S-FTP cable construction
- Mate with all PX08 standard series RJ45 panel mount connectors
- Cat 6a IP68 RJ45 Buccaneer to shielded RJ45, single ended
- 3m length
- Mates with all panel mounting connectors, patchcords with IP68 connector
- PVC (Cat 6a) jacket cable
- Wiring configuration to 568-B
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ Buccaneer Plug to RJ45 Plug
Cable Length - Metric
3m
Product Range
Standard Buccaneer Series
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
9.8ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
