Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXD201Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42M2476
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.320 |
| 10+ | $94.140 |
| 25+ | $90.700 |
| 50+ | $84.870 |
| 100+ | $82.110 |
| 250+ | $81.090 |
| 500+ | $78.680 |
Price for:Each
Minimum: 1
Multiple: 1
$100.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXD201Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42M2476
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to 4x IEC 60309-2
Cable Length - Metric2m
Current Rating10A
Voltage Rating250V
Jacket Color-
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
IEC 60320 C13 to 4x IEC 60309-2
Current Rating
10A
Jacket Color
-
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
