Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI05RPM04AFL001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AM3817
Product RangeBuccaneer M5 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.190 |
| 5+ | $28.610 |
| 10+ | $27.180 |
| 25+ | $25.910 |
| 50+ | $24.640 |
| 100+ | $23.520 |
Price for:Each
Minimum: 1
Multiple: 1
$30.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI05RPM04AFL001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AM3817
Product RangeBuccaneer M5 Series
Technical Datasheet
Connector Type AM5 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeBuccaneer M5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M5 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.9"
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
100mm
Product Range
Buccaneer M5 Series
Technical Docs (1)
Alternatives for PXMBNI05RPM04AFL001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
