Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI78FPM05APC78Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AK5363
Product RangeBuccaneer Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.910 |
| 5+ | $30.550 |
| 10+ | $28.310 |
| 25+ | $25.330 |
| 50+ | $22.590 |
| 100+ | $22.330 |
Price for:Each
Minimum: 1
Multiple: 1
$31.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI78FPM05APC78Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AK5363
Product RangeBuccaneer Series
Technical Datasheet
Product RangeBuccaneer Series
Sensor Connector Size7/8"
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating9A
Voltage Rating300V
SVHCNo SVHC (25-Jun-2025)
Product Overview
PXMBNI78FPM05APC78 is a 7/8" series front panel mounting male connector. 7/8" series circular automation connectors provide rugged and field-proven performance. Can be used in automotive Industry, construction, agriculture, marine, mining, forestry and recreational.
- 5 contacts
- PCB termination
- Male housing, Plug contacts, mates with right angled and flex body connectors
- High degree of environmental protection - IP67 rated
- Secure & reliable screw-locking mechanism
- Insulation resistance of 100megohms minimum
- Operating temperature range from -25°C to +85°C
- 300V voltage rating
Technical Specifications
Product Range
Buccaneer Series
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
300V
Sensor Connector Size
7/8"
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
9A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PXMBNI78FPM05APC78
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
