Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4002/002/02PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13AM3959
Product RangeBuccaneer 4000 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.840 |
| 10+ | $17.320 |
| 25+ | $16.560 |
| 50+ | $15.800 |
| 100+ | $15.030 |
| 250+ | $14.600 |
| 500+ | $14.170 |
Price for:Each
Minimum: 1
Multiple: 1
$18.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4002/002/02PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13AM3959
Product RangeBuccaneer 4000 Series
Technical Datasheet
Connector to Connector90° Circular Plug to Free End
No. of Positions2Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeBuccaneer 4000 Series
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Specifications
Connector to Connector
90° Circular Plug to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
No. of Positions
2Positions
Cable Length - Metric
2m
Product Range
Buccaneer 4000 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
