Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4003/002/08PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46AM8754
Product RangeBuccaneer 4000 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.980 |
| 5+ | $33.040 |
| 10+ | $31.100 |
| 25+ | $29.230 |
| 50+ | $27.870 |
| 100+ | $26.240 |
Price for:Each
Minimum: 1
Multiple: 1
$34.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4003/002/08PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46AM8754
Product RangeBuccaneer 4000 Series
Technical Datasheet
Connector to Connector90° Circular Plug to Free End
No. of Positions8Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeBuccaneer 4000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° Circular Plug to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
No. of Positions
8Positions
Cable Length - Metric
2m
Product Range
Buccaneer 4000 Series
Technical Docs (1)
Alternatives for PXP4003/002/08P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
