Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6061/5M00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AM5172
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $95.400 |
| 5+ | $88.250 |
| 10+ | $81.100 |
| 25+ | $76.030 |
| 50+ | $72.390 |
Price for:Each
Minimum: 1
Multiple: 1
$95.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6061/5M00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AM5172
Technical Datasheet
Connector Type AHDMI Plug, Sealed
Connector Type BHDMI Plug, Sealed
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Technical Specifications
Connector Type A
HDMI Plug, Sealed
Cable Length - Imperial
16.4ft
Connector Type B
HDMI Plug, Sealed
Cable Length - Metric
5m
Technical Docs (1)
Alternatives for PXP6061/5M00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
