Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPTPU78FBF04ASTM22Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AK5371
Product RangeBuccaneer Series
Your Part Number
86 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $45.620 |
| 5+ | $36.740 |
| 10+ | $34.060 |
| 25+ | $31.730 |
| 50+ | $29.080 |
| 100+ | $26.850 |
Price for:Each
Minimum: 1
Multiple: 1
$45.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPTPU78FBF04ASTM22Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AK5371
Product RangeBuccaneer Series
Technical Datasheet
Product RangeBuccaneer Series
Sensor Connector Size7/8"
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating9A
Voltage Rating300V
SVHCNo SVHC (25-Jun-2025)
Product Overview
PXPTPU78FBF04ASTM22 is a 7/8" series flex body female connector. 7/8" series circular automation connectors provide rugged and field-proven performance. Can be used in automotive Industry, construction, agriculture, marine, mining, forestry and recreational.
- 4 contacts
- Screw termination, cable entry: 6 - 12mm
- Female housing, socket contacts, mates with right angled and panel mount connectors
- High degree of environmental protection - IP67 rated
- Secure & reliable screw-locking mechanism
- Insulation resistance of 100megohms minimum
- Operating temperature range from -25°C to +85°C
- 300V voltage rating
Technical Specifications
Product Range
Buccaneer Series
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
Contact Plating
Gold
Voltage Rating
300V
Sensor Connector Size
7/8"
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Phosphor Bronze
Current Rating
9A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PXPTPU78FBF04ASTM22
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
