Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PXV0777/8POLECopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 51AM6641 |
| Product Range | Standard Vitalis Buccaneer Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $37.310 |
| 5+ | $34.840 |
| 10+ | $32.370 |
| 25+ | $30.510 |
| 50+ | $29.070 |
| 100+ | $27.690 |
Price for:Each
Minimum: 1
Multiple: 1
$37.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PXV0777/8POLECopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 51AM6641 |
| Product Range | Standard Vitalis Buccaneer Series |
| Technical Datasheet | |
| Cable Diameter | 8mm |
| Colour | Black |
| Conductor Area CSA | - |
| Product Range | Standard Vitalis Buccaneer Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cable Diameter | 8mm |
|---|---|
| Conductor Area CSA | - |
| SVHC | No SVHC (25-Jun-2025) |
| Colour | Black |
|---|---|
| Product Range | Standard Vitalis Buccaneer Series |
Technical Docs (1)
Alternatives for PXV0777/8POLE
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
