Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoSA1015Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77AK6967
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.581 |
| 10+ | $0.502 |
| 25+ | $0.460 |
| 50+ | $0.437 |
| 100+ | $0.414 |
| 500+ | $0.378 |
| 1000+ | $0.313 |
| 5000+ | $0.264 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA1015Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77AK6967
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Bulgin PX0 Series Standard Rectangular Connector Housings
Contact Plating
Nickel
Technical Docs (1)
Alternatives for SA1015
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
