Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoSA1026Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77AK6978
Your Part Number
2,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.235 |
| 25+ | $0.175 |
| 50+ | $0.172 |
| 100+ | $0.168 |
| 500+ | $0.149 |
| 1000+ | $0.132 |
| 5000+ | $0.116 |
| 10000+ | $0.099 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA1026Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77AK6978
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Bulgin PX0 Series Standard Rectangular Connector Housings
Contact Plating
Tin
Technical Docs (1)
Alternatives for SA1026
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
