Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3179Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.06WX9625
Product Range400 Buccaneer
Your Part Number
199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.730 |
| 5+ | $19.420 |
| 10+ | $18.540 |
| 25+ | $17.490 |
| 50+ | $16.520 |
| 100+ | $15.030 |
| 250+ | $14.490 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$20.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3179Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.06WX9625
Product Range400 Buccaneer
Technical Datasheet
Product Range400 Buccaneer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
For Use WithBuccaneer 400 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
400 Buccaneer
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Buccaneer 400 Series Circular Connectors
Contact Material
Copper
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
