Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3347Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.92C3197
Product Range400 Series Buccaneer
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.370 |
| 10+ | $23.410 |
| 100+ | $22.130 |
| 250+ | $20.970 |
| 500+ | $19.420 |
| 1000+ | $18.400 |
| 2500+ | $17.620 |
| 5000+ | $17.240 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$26.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3347Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.92C3197
Product Range400 Series Buccaneer
Technical Datasheet
Product Range400 Series Buccaneer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
For Use WithBuccaneer 400 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SA3347 is a scoop-proof Crimp Contact for use with Buccaneer 400 series circular connectors, copper contact body with gold plating, socket type.
- 5A Current rating
Applications
Industrial
Technical Specifications
Product Range
400 Series Buccaneer
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Buccaneer 400 Series Circular Connectors
Contact Material
Copper
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
