Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3350Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.92C3202
Product Range400 Series Buccaneer
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.850 |
| 10+ | $18.890 |
| 100+ | $17.880 |
| 250+ | $16.950 |
| 500+ | $15.520 |
| 1000+ | $14.710 |
| 2500+ | $14.300 |
| 5000+ | $13.890 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$21.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3350Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.92C3202
Product Range400 Series Buccaneer
Technical Datasheet
Product Range400 Series Buccaneer
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithBuccaneer 400 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SA3350 is a 3-pole Buccaneer® Crimp Pin Contact with 20 to 24AWG cable acceptance, made of copper with gold finish.
- 8A Current rating
Applications
Industrial, Power Management, Defence, Military & Aerospace
Technical Specifications
Product Range
400 Series Buccaneer
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Buccaneer 400 Series Circular Connectors
Contact Material
Copper
Technical Docs (1)
Alternatives for SA3350
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
