
Need more?
| Quantity | Price |
|---|---|
| 1+ | $29.340 |
Product Information
Product Overview
BBT858L is a rugged, affordable DMM with the extra quality that you expect from Byte Brothers. The BBT858L is perfect for all of your low voltage electronics and single phase AC electrical testing. Use on a broad variety of equipment including electronic and electrical components, devices, fuses, alarms and circuit boards. Measure ohms, amps, and volts (AC and DC) and temperature. It is designed for indoor/outdoor use and is easy to read with its large backlighted LCD display. Power is supplied by a 9V battery with 150-200 hours of life. Designed for use by electricians, technicians, and serviceman who require an instrument that is accurate, reliable, and always ready for use. Its rugged boot gives a snug feeling when held in an operator’s hand. Daily users will appreciate the extra care taken with the test leads. And a temperature probe is included for heating/cooling (HVAC) technicians.
- 3 1/2 large digit display
- CATII 600V rating
- Hold button
- Backlit LCD temperature thermocouple
- Continuity buzzer
- Soft silicone test leads
- 150-200hour battery life
Contents
DMM, K-type temperature thermocouple.
Technical Specifications
AC/DC Voltage, DC Current, Continuity, Diode, Transistor, Resistance, Temperature
-
Manual
600V
-
1 Year
No SVHC (15-Jun-2015)
3.5
1999
600V
10A
2Mohm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
