Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No1101M2S3CQE2Copy
Newark Part No.59M4411
Product Range1000 Series
Your Part Number
3,968 In Stock
Need more?
100 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
3868 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.250 |
| 5+ | $6.720 |
| 10+ | $6.460 |
Price for:Each
Minimum: 1
Multiple: 1
$7.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No1101M2S3CQE2Copy
Newark Part No.59M4411
Product Range1000 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product Range1000 Series
Contact Current Max6A
Contact Voltage AC Max250V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1101M2S3CQE2 is a single-pole double-throw through hole Miniature Slide Switch with SP On-None-On function and vertical orientation. PC mount without tabs, 0.2-inch high actuator and silver contacts with epoxy seal. Diallyl phthalate UL94V-0 case, standard black nylon actuator, stainless steel housing and matte-tin plated brass or steel switch support.
- 10⁹Ω Insulation resistance
- 1000V Dielectric strength
- Black actuator
Applications
Test & Measurement, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
6A
Contact Voltage DC Max
28V
SVHC
No SVHC (23-Jan-2024)
Switch Operation
On-On
Product Range
1000 Series
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (3)
Alternatives for 1101M2S3CQE2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
