Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No1103M2S3AQE2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59M4414
Product Range1000 Series
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.860 |
| 5+ | $13.050 |
| 10+ | $12.220 |
| 25+ | $11.610 |
| 50+ | $11.200 |
| 100+ | $10.790 |
| 250+ | $10.070 |
Price for:Each
Minimum: 1
Multiple: 1
$13.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No1103M2S3AQE2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59M4414
Product Range1000 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-Off-On
Switch MountingThrough Hole
Product Range1000 Series
Contact Current Max6A
Contact Voltage AC Max120V
Contact Voltage DC Max28V
OrientationHorizontal
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
6A
Contact Voltage DC Max
28V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-Off-On
Product Range
1000 Series
Contact Voltage AC Max
120V
Orientation
Horizontal
Technical Docs (2)
Alternatives for 1103M2S3AQE2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
