Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No1103M2S3CQE2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59M4416
Product Range1000 Series
Your Part Number
126 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.340 |
| 5+ | $10.360 |
| 10+ | $9.370 |
| 25+ | $9.260 |
| 50+ | $9.160 |
| 100+ | $8.170 |
| 250+ | $7.930 |
Price for:Each
Minimum: 1
Multiple: 1
$11.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No1103M2S3CQE2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59M4416
Product Range1000 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-Off-On
Switch MountingThrough Hole
Product Range1000 Series
Contact Current Max6A
Contact Voltage AC Max120V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1000 series Slide Switch with epoxy terminal seal compatible with bottom-wash cleaning. The miniature switch features variety of actuators and terminations and panel mount tabs. It is suitable for use with telecommunication applications.
- UL94V-0 Flammability rated DAP case
- Black nylon standard actuator
- Stainless steel housing
- Brass or steel, matte-tin plated switch support
- Copper alloy end contacts
- 10⁹Ω Minimum insulation resistance
- 1000Vrms Minimum dielectric strength at sea level
- -30 to 65°C Operating temperature
Applications
Industrial, Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
6A
Contact Voltage DC Max
28V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-Off-On
Product Range
1000 Series
Contact Voltage AC Max
120V
Orientation
Vertical
Technical Docs (2)
Alternatives for 1103M2S3CQE2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
