Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No1201M2S1CQE2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36AH1005
Product Range1000 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.800 |
| 5+ | $13.610 |
| 10+ | $12.410 |
| 25+ | $11.700 |
| 50+ | $10.980 |
| 100+ | $10.450 |
| 250+ | $9.840 |
Price for:Each
Minimum: 1
Multiple: 1
$14.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No1201M2S1CQE2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36AH1005
Product Range1000 Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product Range1000 Series
Contact Current Max6A
Contact Voltage AC Max120V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
6A
Contact Voltage DC Max
28V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-None-On
Product Range
1000 Series
Contact Voltage AC Max
120V
Orientation
Vertical
Technical Docs (2)
Alternatives for 1201M2S1CQE2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
