Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No1203M2S3V3BE2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AC4019
Product Range1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.100 |
| 5+ | $20.830 |
| 10+ | $19.560 |
| 25+ | $17.290 |
| 50+ | $16.610 |
| 100+ | $15.940 |
| 250+ | $15.260 |
Price for:Each
Minimum: 1
Multiple: 1
$22.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No1203M2S3V3BE2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AC4019
Product Range1000 Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-Off-On
Switch MountingThrough Hole
Product Range1000 Series
Contact Current Max-
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationVertical
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
-
Contact Voltage DC Max
20V
SVHC
No SVHC (15-Jan-2018)
Switch Operation
On-Off-On
Product Range
1000 Series
Contact Voltage AC Max
20V
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
