Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No23TL604Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AH1098
Product RangeTL Series
Your Part Number
809 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 120+ | $64.930 |
Price for:Each
Minimum: 120
Multiple: 120
$7,791.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No23TL604Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AH1098
Product RangeTL Series
Technical Datasheet
Product RangeTL Series
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Voltage AC Max250V
Contact Current AC Max15A
IP Rating-
Contact Voltage DC Max125V
Contact Current DC Max500mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
TL Series
Switch Terminals
Screw
Contact Current AC Max
15A
Contact Voltage DC Max
125V
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPDT
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
500mA
Technical Docs (2)
Alternatives for 23TL604
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
