Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No7101J51ZQE22Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.36AH3708
Product Range7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $17.040 |
Price for:Each
Minimum: 100
Multiple: 100
$1,704.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7101J51ZQE22Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.36AH3708
Product Range7000 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range7000 Series
Contact Current AC Max5A
Contact Voltage VAC120V
Contact Current DC Max5A
Contact Voltage VDC28V
Panel Cutout Height15.24mm
Panel Cutout Width12.7mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCLead
Product Overview
The 7101J51ZQE22 is a SPDT non-illuminated panel-mount Miniature Rocker Switch compatible with ON-None-ON operation and solder lug termination. It has black nylon concave (standard V) actuator, 15.24 x 12.70mm rectangular panel cut-out and stainless steel housing.
- UL94V-0 Flammability rating
- Epoxy terminal-seal compatible with bottom wash cleaning
- 100000-cycle Electrical life
- -30 to 85°C Operating temperature range
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
5A
Contact Current DC Max
5A
Panel Cutout Height
15.24mm
Panel Cutout Diameter
-
SVHC
Lead
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
7000 Series
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Panel Cutout Width
12.7mm
Switch Terminals
Solder Lug
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
