Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No7101MD9ABECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.99K0348
Product Range7000 Series
Your Part Number
50 In Stock
160 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.380 |
| 5+ | $15.080 |
| 10+ | $14.760 |
| 25+ | $14.460 |
| 50+ | $14.150 |
| 100+ | $13.850 |
| 250+ | $13.530 |
Price for:Each
Minimum: 1
Multiple: 1
$15.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7101MD9ABECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.99K0348
Product Range7000 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range7000 Series
Switch MountingThrough Hole
Contact Current Max5A
Contact Voltage AC Nom20V
Switch TerminalsPC Pin, Right Angle
Contact Voltage DC Nom20V
SVHCLead (10-Jun-2022)
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
7000 Series
Contact Current Max
5A
Switch Terminals
PC Pin, Right Angle
SVHC
Lead (10-Jun-2022)
Alternatives for 7101MD9ABE
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
