Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No7101SYZQE
Newark Part No.99K0352
Product Range7000 Series
Your Part Number
1,119 In Stock
1,642 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.060 |
| 5+ | $9.180 |
| 10+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$10.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7101SYZQE
Newark Part No.99K0352
Product Range7000 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range7000 Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
SVHCLead (10-Jun-2022)
Product Overview
The 7101SYZQE is a single-pole double-throw (SPDT) Miniature Toggle Switch with solder lug termination, 0.42-inch chrome plated brass actuator, 0.35-inch high keyway bushing and ON-NONE-ON function. The 7000 series switch has silver plated coin silver contact and stainless steel housing. Epoxy terminal seal is compatible with bottom-wash cleaning.
- 1000Vrms at sea level Minimum dielectric strength
- -30 to 65°C Operating temperature range
- Solderability as per MIL-STD-202F method 208D or EIA RS-186E method 9 (1 hour steam aging)
Applications
Communications & Networking, Sensing & Instrumentation, Medical
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
7000 Series
Contact Current Max
5A
Switch Terminals
Solder Lug
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate