Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No8121SHZGE
Newark Part No.95W4050
Product Range8020 Series
Your Part Number
124 In Stock
Need more?
28 Delivery in 1-3 Business Days(US stock)
96 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.360 |
| 5+ | $18.910 |
| 10+ | $17.620 |
| 25+ | $16.160 |
Price for:Each
Minimum: 1
Multiple: 1
$20.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No8121SHZGE
Newark Part No.95W4050
Product Range8020 Series
Technical Datasheet
Product Range8020 Series
Panel Cutout Diameter6.4mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap ColourWhite
Contact Current AC Max1A
Contact Voltage VAC120V
Contact Current DC Max1A
Contact Voltage VDC28V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead (08-Jul-2021)
Technical Specifications
Product Range
8020 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
Lead (08-Jul-2021)
Panel Cutout Diameter
6.4mm
Switch Operation
On-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
120V
Contact Voltage VDC
28V
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Alternatives for 8121SHZGE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
