Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No8125-SD9-AB-ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23M9438
Product Range8020 Series
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.360 |
| 5+ | $12.110 |
| 10+ | $11.870 |
| 25+ | $11.610 |
| 50+ | $11.370 |
| 100+ | $11.120 |
| 250+ | $10.880 |
Price for:Each
Minimum: 1
Multiple: 1
$12.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No8125-SD9-AB-ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23M9438
Product Range8020 Series
Technical Datasheet
Product Range8020 Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead (08-Jul-2021)
Technical Specifications
Product Range
8020 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
Lead (08-Jul-2021)
Panel Cutout Diameter
-
Switch Operation
On-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
20V
Contact Voltage VDC
20V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (2)
Alternatives for 8125-SD9-AB-E
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
