Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No8631ZQD2
Newark Part No.37AH8470
Product Range8600 Series
Your Part Number
Technical Datasheet
36 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.930 |
| 5+ | $10.970 |
| 10+ | $10.140 |
| 25+ | $9.180 |
Price for:Each
Minimum: 1
Multiple: 1
$11.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No8631ZQD2
Newark Part No.37AH8470
Product Range8600 Series
Technical Datasheet
Product Range8600 Series
Panel Cutout Diameter4.8mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max500mA
Contact Voltage VAC120V
Contact Current DC Max500mA
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead
Product Overview
The 8631ZQD2 is a micro-miniature momentary Pushbutton Switch with silver-plated copper alloy contacts. It is made of glass filled nylon 6/6 or diallyl phthalate (DAP) case.
- Solder lug termination
- UL94V-0 Flammability range
- -30 to 65°C Operating temperature range
Technical Specifications
Product Range
8600 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Plunger
Contact Current AC Max
500mA
Contact Current DC Max
500mA
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
4.8mm
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate