Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoA40315RNZQCopy
Newark Part No.39M6758
Product RangeA Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.350 |
| 5+ | $17.800 |
| 10+ | $17.020 |
| 25+ | $16.680 |
| 50+ | $16.340 |
| 100+ | $16.000 |
| 250+ | $15.660 |
Price for:Each
Minimum: 1
Multiple: 1
$19.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoA40315RNZQCopy
Newark Part No.39M6758
Product RangeA Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles4 Pole
Angle of Throw30°
Contact Current AC Max2.5A
Contact Voltage AC Max125V
Product RangeA Series
IlluminationNon Illuminated
Contact Current DC Max350mA
Contact Voltage DC Max125V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The A40315RNZQ is a 4-pole 3-position Rotary Switch with 3/8-32 threaded, 30° indexing angle of throw, non-shorting timing contacts and silver contact with solder lugs termination. 15000 make-and-break cycles at full load up to 300000 detent operations electrical lifetime.
- 10⁹Ω Insulation resistance
- 1000V Dielectric strength
- Glass filled 6/6 nylon (UL94V-0) material
- Epoxy sealed
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
30°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
125V
No. of Poles
4 Pole
Contact Current AC Max
2.5A
Product Range
A Series
Contact Current DC Max
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
