Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoADPDC2J04ACCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34AH5486
Product RangeA Series
Your Part Number
199 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.870 |
| 5+ | $19.070 |
| 10+ | $17.260 |
| 25+ | $16.410 |
| 50+ | $15.680 |
| 100+ | $15.350 |
| 250+ | $15.050 |
Price for:Each
Minimum: 1
Multiple: 1
$20.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoADPDC2J04ACCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34AH5486
Product RangeA Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorOvertravel Plunger
Contact ConfigurationDPDT
Switch TerminalsQuick Connect
Contact Current Max15A
Contact Voltage DC Nom-
Product RangeA Series
Contact Voltage AC Nom250V
Operating Force Max850gf
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPDT
Contact Current Max
15A
Product Range
A Series
Operating Force Max
850gf
Microswitch Actuator
Overtravel Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
