Print Page
ATP19SL3624B0DA03Q
Vandal Resistant Switch, ATP19 Series, 19 mm, DPDT, Momentary, Round Flat, Transparent
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | ATP19SL3624B0DA03QCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 34AH5818 |
| Product Range | ATP19 Series |
| Your Part Number | |
| Technical Datasheet |
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.600 |
| 5+ | $24.760 |
| 10+ | $24.110 |
| 25+ | $23.460 |
| 50+ | $22.770 |
| 100+ | $22.290 |
| 250+ | $21.890 |
| 5000+ | $21.390 |
Price for:Each
Minimum: 1
Multiple: 1
$25.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | ATP19SL3624B0DA03QCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 34AH5818 |
| Product Range | ATP19 Series |
| Technical Datasheet | |
| Product Range | ATP19 Series |
| Panel Cutout Diameter | 19mm |
| Contact Configuration | DPDT |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Round Flat |
| Actuator / Cap Colour | Transparent |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | 3A |
| Contact Voltage VDC | 28V |
| IP Rating | IP67 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Green |
| Panel Cutout (H x W) | - |
| SVHC | Lead (10-Jun-2022) |
Technical Specifications
| Product Range | ATP19 Series |
|---|---|
| Contact Configuration | DPDT |
| Pushbutton Actuator Style | Round Flat |
| Contact Current AC Max | 3A |
| Contact Current DC Max | 3A |
| IP Rating | IP67 |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 19mm |
|---|---|
| Switch Operation | Momentary |
| Actuator / Cap Colour | Transparent |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 28V |
| Switch Mounting | Panel Mount |
| Illumination Color | Green |
| SVHC | Lead (10-Jun-2022) |
Technical Docs (1)
Alternatives for ATP19SL3624B0DA03Q
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
