Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoATP19SL4612M0DE03QCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AH5821
Product RangeATP19 Series
Your Part Number
74 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.560 |
| 5+ | $40.300 |
| 10+ | $38.390 |
| 25+ | $36.210 |
| 50+ | $33.510 |
| 100+ | $31.320 |
| 250+ | $23.280 |
| 5000+ | $22.040 |
Price for:Each
Minimum: 1
Multiple: 1
$43.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoATP19SL4612M0DE03QCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AH5821
Product RangeATP19 Series
Technical Datasheet
Product RangeATP19 Series
Panel Cutout Diameter19mm
Contact ConfigurationDPDT
Switch OperationLatching
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourTransparent
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max3A
Contact Voltage VDC28V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCLead (10-Jun-2022)
Technical Specifications
Product Range
ATP19 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
Latching
Actuator / Cap Colour
Transparent
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
