Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoATS2D3G NC LFGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45AC9612
Product RangeATS Series
Your Part Number
25,999 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.100 |
| 25+ | $1.040 |
| 50+ | $0.984 |
| 100+ | $0.897 |
| 500+ | $0.828 |
| 1000+ | $0.732 |
| 2500+ | $0.665 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoATS2D3G NC LFGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45AC9612
Product RangeATS Series
Technical Datasheet
Product RangeATS Series
Actuator OrientationTop Actuated
Contact ConfigurationSPST
Switch TerminalsSolder
Switch MountingSurface Mount
Contact Current Max10mA
Actuator StyleRound Button
Actuating Force204gf
Contact Voltage DC Nom32V
Contact Rating10mA at 32VDC
Switch Dimensions (L x W)6mm x 3.8mm
IP RatingIP54
IP RatingIP54
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ATS Series
Contact Configuration
SPST
Switch Mounting
Surface Mount
Actuator Style
Round Button
Contact Voltage DC Nom
32V
Switch Dimensions (L x W)
6mm x 3.8mm
IP Rating
IP54
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Switch Terminals
Solder
Contact Current Max
10mA
Actuating Force
204gf
Contact Rating
10mA at 32VDC
IP Rating
IP54
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for ATS2D3G NC LFG
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
