Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoAYZ0202AGRLCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95W3020
Product RangeAYZ Series
Your Part Number
11,181 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.560 |
| 25+ | $2.470 |
| 50+ | $2.430 |
| 100+ | $2.370 |
| 250+ | $2.250 |
| 500+ | $2.100 |
| 1000+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoAYZ0202AGRLCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95W3020
Product RangeAYZ Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeAYZ Series
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Surface Mount
Contact Current Max
100mA
Contact Voltage DC Max
12V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-On
Product Range
AYZ Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Alternatives for AYZ0202AGRLC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
