Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoBD04AVCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95W3033
Product RangeBD Series
Your Part Number
899 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $3.250 |
| 25+ | $3.050 |
| 50+ | $2.820 |
| 100+ | $2.640 |
| 250+ | $2.430 |
| 500+ | $2.190 |
| 1000+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoBD04AVCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95W3033
Product RangeBD Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleRaised Slide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max5V
Contact Current DC Max100mA
Product RangeBD Series
Switch TypeDIP Unsealed
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
5V
Product Range
BD Series
SVHC
No SVHC (10-Jun-2022)
Switch Actuator Style
Raised Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (3)
Alternatives for BD04AV
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
