New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. DIP Switches & SIP Switches
                      Print Page

                      BPA05SB

                      DIP / SIP Switch, 5 Circuits, Piano Key, Surface Mount, SPST, 5 V, 100 mA

                      C&K COMPONENTS BPA05SB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerC&K COMPONENTS
                      Manufacturer Part NoBPA05SB
                      Newark Part No.34AH6850
                      Product RangeBPA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 37 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$6.050
                      10+$5.350
                      25+$5.070
                      50+$4.800
                      100+$4.660
                      250+$4.530
                      500+$4.380
                      1000+$4.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerC&K COMPONENTS
                      Manufacturer Part NoBPA05SB
                      Newark Part No.34AH6850
                      Product RangeBPA Series
                      Technical Datasheet

                      Data Sheet

                      No. of Circuits5Circuits
                      Switch Actuator StylePiano Key
                      Switch MountingSurface Mount
                      Contact ConfigurationSPST
                      Contact Voltage DC Max5V
                      Contact Current DC Max100mA
                      Product RangeBPA Series
                      Switch TypeDIP Unsealed
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      • BPA series 5 position side actuated surface mount terminal DIP switch
                      • 10000 cycles min mechanical and electrical life at 5V DC 10mA
                      • 50milliohm initial max contact resistance
                      • 100VDC 100megohm min insulation resistance
                      • 300VAC for 1 minute dielectric withstand voltage
                      • PPS, black colour (UL94V-0) cover and housing
                      • PA-6T (UL94V-0) actuator
                      • Beryllium copper with gold over nickel plate contacts
                      • Brass, gold over nickel plate terminals

                      Technical Specifications

                      No. of Circuits

                      5Circuits

                      Switch Mounting

                      Surface Mount

                      Contact Voltage DC Max

                      5V

                      Product Range

                      BPA Series

                      SVHC

                      No SVHC (10-Jun-2022)

                      Switch Actuator Style

                      Piano Key

                      Contact Configuration

                      SPST

                      Contact Current DC Max

                      100mA

                      Switch Type

                      DIP Unsealed

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.