Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoCD10RM0ABCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.34AH7228
Product RangeCD Series
Your Part Number
165 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.000 |
| 5+ | $14.060 |
| 10+ | $13.110 |
| 25+ | $11.470 |
| 50+ | $11.290 |
| 100+ | $11.110 |
| 250+ | $10.930 |
Price for:Each
Minimum: 1
Multiple: 1
$15.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCD10RM0ABCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.34AH7228
Product RangeCD Series
Technical Datasheet
No. of Circuits10Circuits
Switch Actuator StyleRotary
Switch MountingThrough Hole
Contact Configuration-
Contact Voltage DC Max20V
Contact Current DC Max-
Product RangeCD Series
Switch TypeDIP Sealed
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Circuits
10Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
20V
Product Range
CD Series
SVHC
No SVHC (10-Jun-2022)
Switch Actuator Style
Rotary
Contact Configuration
-
Contact Current DC Max
-
Switch Type
DIP Sealed
Technical Docs (2)
Alternatives for CD10RM0AB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
