Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoCD16RM0CBCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34AH7237
Product RangeCD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $12.470 |
| 500+ | $11.730 |
Price for:Each
Minimum: 300
Multiple: 300
$3,741.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCD16RM0CBCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34AH7237
Product RangeCD Series
Technical Datasheet
Product RangeCD Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage20V
Output CodeHexadecimal
Switching Current-
Switch ConstructionSealed
Actuator LevelFlushed
SVHCNo SVHC (15-Jan-2018)
Product Overview
The CD series 8mm DIP Coded Rotary Switch is available in thru-hole and surface mount models. It is process sealed switch withstands soldering and cleaning. It has copper alloy with gold-plated over nickel-plated terminal and contact, LCP flush rotary for tool actuator, PPS base and cover.
- Compact size saves space-36% smaller than traditional 10mm DIP
- Crisp, positive detent ensures actuation
Technical Specifications
Product Range
CD Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
SVHC
No SVHC (15-Jan-2018)
Switch Mounting
Through Hole
Switching Voltage
20V
Switching Current
-
Actuator Level
Flushed
Technical Docs (2)
Alternatives for CD16RM0CB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
