Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoD6C00 F1 LFSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.34AH9152
Product RangeD6 Series
Your Part Number
3,087 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.770 |
| 25+ | $1.680 |
| 50+ | $1.610 |
| 100+ | $1.530 |
| 250+ | $1.280 |
| 500+ | $1.250 |
| 1000+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoD6C00 F1 LFSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.34AH9152
Product RangeD6 Series
Technical Datasheet
Switch OperationOff-(On)
Contact ConfigurationSPST-NO
Contact Voltage AC Nom-
Contact Voltage DC Nom32V
Contact Current Max100mA
Switch TerminalsPC Pin
Product RangeD6 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- D6 SPST momentary key switch
- Square non-illuminated white switch
- Easy X, Y coding on single side PCB
- Positive/ smooth tactile feedback
- High temperature
- Suitable for video, electronic games and appliances
Technical Specifications
Switch Operation
Off-(On)
Contact Voltage AC Nom
-
Contact Current Max
100mA
Product Range
D6 Series
Contact Configuration
SPST-NO
Contact Voltage DC Nom
32V
Switch Terminals
PC Pin
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
