Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoDF62J12S215QACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.34AH8835
Product RangeDF Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.520 |
| 5+ | $12.770 |
| 10+ | $12.150 |
| 25+ | $11.260 |
| 50+ | $10.430 |
| 100+ | $9.670 |
| 250+ | $8.850 |
Price for:Each
Minimum: 1
Multiple: 1
$13.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoDF62J12S215QACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.34AH8835
Product RangeDF Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeDF Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max6A
Contact Voltage VDC48V
Panel Cutout Height26.14mm
Panel Cutout Width12.5mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
6A
Panel Cutout Height
26.14mm
Panel Cutout Diameter
-
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
DF Series
Contact Voltage VAC
125V
Contact Voltage VDC
48V
Panel Cutout Width
12.5mm
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
