Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoDF62J12S2AHQACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.79X5560
Product RangeDF Series
Your Part Number
288 In Stock
337 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.060 |
| 5+ | $14.230 |
| 10+ | $13.810 |
| 25+ | $13.530 |
| 50+ | $13.250 |
| 100+ | $12.980 |
| 250+ | $12.710 |
Price for:Each
Minimum: 1
Multiple: 1
$15.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoDF62J12S2AHQACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.79X5560
Product RangeDF Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator / Cap ColourBlack
Product RangeDF Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max6A
Contact Voltage VDC48V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPC Pin, Right Angle
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
6A
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
DPST
Switch Mounting
Through Hole
Product Range
DF Series
Contact Voltage VAC
125V
Contact Voltage VDC
48V
Panel Cutout Width
-
Switch Terminals
PC Pin, Right Angle
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
