Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoDS2D6CQ2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AH8960
Product RangeDS Series
Your Part Number
178 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.520 |
| 5+ | $9.050 |
| 10+ | $8.500 |
| 25+ | $7.460 |
| 50+ | $6.950 |
| 100+ | $6.600 |
| 250+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$9.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoDS2D6CQ2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AH8960
Product RangeDS Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPush-Pull Plunger
Contact ConfigurationDPDT
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeDS Series
Contact Voltage AC Nom250V
Operating Force Max750gf
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
DS Series
Operating Force Max
750gf
Microswitch Actuator
Push-Pull Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for DS2D6CQ2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
