Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoE105SD1CBECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79X5604
Product RangeE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.210 |
| 10+ | $23.040 |
| 25+ | $21.860 |
| 50+ | $20.680 |
| 100+ | $19.850 |
| 250+ | $18.160 |
| 500+ | $16.650 |
| 1000+ | $16.150 |
Price for:Each
Minimum: 1
Multiple: 1
$24.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoE105SD1CBECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79X5604
Product RangeE Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeE Series
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsPC Pin
Contact Voltage DC Nom20V
SVHCLead (10-Jun-2022)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
E Series
Contact Current Max
-
Switch Terminals
PC Pin
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Alternatives for E105SD1CBE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
