Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoES01MSABECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.01M7833
Product RangeES Series
Your Part Number
139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.590 |
| 5+ | $13.450 |
| 10+ | $12.320 |
| 25+ | $11.480 |
| 50+ | $10.520 |
| 100+ | $9.540 |
| 250+ | $9.350 |
Price for:Each
Minimum: 1
Multiple: 1
$14.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoES01MSABECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.01M7833
Product RangeES Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeES Series
Contact Current Max-
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationHorizontal
SVHCLead (10-Jun-2022)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
-
Contact Voltage DC Max
20V
SVHC
Lead (10-Jun-2022)
Switch Operation
On-On
Product Range
ES Series
Contact Voltage AC Max
20V
Orientation
Horizontal
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
