Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoES21MABECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.01M7834
Product RangeES Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.450 |
| 5+ | $18.700 |
| 10+ | $18.250 |
| 25+ | $17.870 |
| 50+ | $17.030 |
| 100+ | $15.510 |
| 250+ | $14.370 |
Price for:Each
Minimum: 1
Multiple: 1
$20.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoES21MABECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.01M7834
Product RangeES Series
Technical Datasheet
Contact ConfigurationSPST
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeES Series
Contact Current Max100mA
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationHorizontal
SVHCLead (10-Jun-2022)
Technical Specifications
Contact Configuration
SPST
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
20V
SVHC
Lead (10-Jun-2022)
Switch Operation
On-On
Product Range
ES Series
Contact Voltage AC Max
20V
Orientation
Horizontal
Technical Docs (3)
Alternatives for ES21MABE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
