Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoET01MD1SAPECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel79X5602RL
Cut Tape79X5602
Product RangeET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.440 | $12.44 |
| Total Price | $12.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.440 |
| 5+ | $11.660 |
| 10+ | $10.880 |
| 25+ | $10.320 |
| 50+ | $9.910 |
| 100+ | $9.530 |
| 250+ | $9.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoET01MD1SAPECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel79X5602RL
Cut Tape79X5602
Product RangeET Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeET Series
Switch Mounting-
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsGull Wing
Contact Voltage DC Nom20V
SVHCLead (10-Jun-2022)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
ET Series
Contact Current Max
-
Switch Terminals
Gull Wing
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Alternatives for ET01MD1SAPE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
