Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $10.180 |
| 20+ | $9.710 |
| 50+ | $9.230 |
| 100+ | $8.710 |
| 250+ | $7.670 |
Price for:Each
Minimum: 10
Multiple: 10
$101.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoGT12MCBECopy
Newark Part No.39M9962
Technical Datasheet
SVHCLead
Product Overview
The GT12MCBE is a non-illuminated SPST Sealed Miniature Toggle Switch with OFF-None-ON switch operation. It has thru-hole mounting and termination, standard round actuator and unthreaded bushing.
- Sealed against solder and cleaning process contaminants
- High temperature materials
- UL94V-0 Flammability rating
- 40000 Electrical life cycles
- -30 to 85°C Operating temperature range
Applications
Communications & Networking, Defence, Military & Aerospace, Sensing & Instrumentation, Industrial
Technical Specifications
SVHC
Lead
Technical Docs (1)
Alternatives for GT12MCBE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
