Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoITS50FV3SRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.35AH0854
Product RangeITS Series
Your Part Number
176 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.640 |
| 5+ | $9.810 |
| 10+ | $8.970 |
| 25+ | $8.360 |
| 50+ | $7.960 |
| 100+ | $7.560 |
| 250+ | $6.710 |
Price for:Each
Minimum: 1
Multiple: 1
$10.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoITS50FV3SRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.35AH0854
Product RangeITS Series
Technical Datasheet
Product RangeITS Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7.5mm x 7mm
IP RatingIP40
IlluminationIlluminated
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
ITS Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
7.5mm x 7mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 12VDC
IP Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
