Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoJSM07011SAQNLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.35AH0880
Product RangeJSM Series
Your Part Number
1,553 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $3.080 |
| 25+ | $2.870 |
| 50+ | $2.630 |
| 100+ | $2.450 |
| 250+ | $2.240 |
| 500+ | $1.990 |
| 1000+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoJSM07011SAQNLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.35AH0880
Product RangeJSM Series
Technical Datasheet
Contact ConfigurationSP3T
Switch OperationMomentary Spring Return
Switch MountingSurface Mount
Product RangeJSM Series
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max4V
OrientationRight Angle
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
SP3T
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
4V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
Momentary Spring Return
Product Range
JSM Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
