Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoK12PLGN1.55N LV306Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.35AH1408
Product RangeK12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5100+ | $5.330 |
Price for:Each
Minimum: 5100
Multiple: 5100
$27,183.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoK12PLGN1.55N LV306Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.35AH1408
Product RangeK12 Series
Technical Datasheet
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force5N
Contact Rating100mA at 30VDC
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP40
IlluminationIlluminated
Product RangeK12 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
100mA at 30VDC
IP Rating
IP40
Product Range
K12 Series
Switch Mounting
Through Hole
Actuating Force
5N
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
